Tesa Black 4288 Strapping Tape, 66 m x 50mm
- RS Stock No.:
- 249-8476
- Mfr. Part No.:
- 04288-00082-00
- Manufacturer:
- Tesa
Subtotal (1 pack of 36 units)*
€616.58
(exc. VAT)
€758.39
(inc. VAT)
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €616.58 | €17.127 |
*price indicative
- RS Stock No.:
- 249-8476
- Mfr. Part No.:
- 04288-00082-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Strapping Tape | |
| Backing Material | Mono-Oriented Polypropylene | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 114μm | |
| Pre-printed | No | |
| Colour | Black | |
| Dispenser Type | Manual, Automatic | |
| Adhesive Material | Natural Rubber | |
| Elongation at Break | 35% | |
| Tensile Strength | 300N/cm | |
| Trade Name | 4288 | |
| Adhesion Strength | 6N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Strapping Tape | ||
Backing Material Mono-Oriented Polypropylene | ||
Width 50mm | ||
Length 66m | ||
Thickness 114μm | ||
Pre-printed No | ||
Colour Black | ||
Dispenser Type Manual, Automatic | ||
Adhesive Material Natural Rubber | ||
Elongation at Break 35% | ||
Tensile Strength 300N/cm | ||
Trade Name 4288 | ||
Adhesion Strength 6N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
TESA Strapping Tape, 50mm Width, 66m Length - 04288-00082-00
This strapping tape is designed for secure pallet and package bundling in industrial settings. It combines a mono-oriented polypropylene backing with a natural rubber adhesive to deliver cohesive holding performance for shipping and storage tasks. The product is supplied in black and suitable for repetitive application where a balance of strength and stretch is required.
Features and Benefits:
• 300N/cm tensile strength provides high resistance to breakage
• 6N/cm adhesion ensures stable bond to various surfaces
• 114μm thickness offers dimensional stability during handling
• 35% elongation at break allows controlled tensioning without snapping
• Natural rubber adhesive ensures Rapid initial tack for fast application
• 6N/cm adhesion ensures stable bond to various surfaces
• 114μm thickness offers dimensional stability during handling
• 35% elongation at break allows controlled tensioning without snapping
• Natural rubber adhesive ensures Rapid initial tack for fast application
Applications
• Suitable for securing pallet loads in warehouses
• Used for bundling heavy cartons for transit
• Ideal for manual or banding-tool based strapping operations
• Can be used for temporary fastening during assembly processes
• Suitable for black Visual identification of strapped goods
• Used for bundling heavy cartons for transit
• Ideal for manual or banding-tool based strapping operations
• Can be used for temporary fastening during assembly processes
• Suitable for black Visual identification of strapped goods
What backing material helps prevent film stretch during transport?
The tape uses mono-oriented polypropylene which reduces lateral stretch while maintaining longitudinal strength.
How does the adhesive perform when first applied?
The natural rubber formulation provides Rapid initial tack to create an immediate bond under light pressure.
What mechanical property determines how much the tape can be tensioned?
Elongation at break, rated at 35%, indicates the allowable stretch before failure during tensioning.
Which parameter indicates the tapes capacity to resist load-induced separation?
Tensile strength measured at 300N/cm denotes the load the tape can withstand before breaking.
Is this product supplied with any pre-printing for identification?
The tape is provided without pre-printed markings to allow custom labelling or an unobstructed black appearance.
Related links
- Tesa Black 4288 Packing Tape, 66 m x 50mm
- Tesa Black 4288 Strapping Tape, 66 m x 25mm
- Tesa Yellow 4289 Strapping Tape, 66 m x 50mm
- Tesa Yellow 4289 Heavy Duty Tensilised Strapping Tape, 66 m x 50mm
- Tesa Orange 4287 Strapping Tape, 66 m x 50mm
- Tesa Transparent 4224 Strapping Tape, 66 m x 50mm
- Tesa Blue 64284 Strapping Tape, 66 m x 50mm
- Tesa Yellow 4289 Heavy Duty Strapping Tape, 66 m x 50mm
