Tesa Blue 64284 Strapping Tape, 66 m x 50mm
- RS Stock No.:
- 277-5156
- Mfr. Part No.:
- 64284-00002-10
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€12.95
(exc. VAT)
€15.93
(inc. VAT)
Limited stock
- 60 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.95 |
*price indicative
- RS Stock No.:
- 277-5156
- Mfr. Part No.:
- 64284-00002-10
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Strapping Tape | |
| Backing Material | Mono-Oriented Polypropylene | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 110μm | |
| Pre-printed | No | |
| Colour | Blue | |
| Elongation at Break | 35% | |
| Adhesive Material | Rubber | |
| Tensile Strength | 300N/cm | |
| Trade Name | 64284 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Strapping Tape | ||
Backing Material Mono-Oriented Polypropylene | ||
Width 50mm | ||
Length 66m | ||
Thickness 110μm | ||
Pre-printed No | ||
Colour Blue | ||
Elongation at Break 35% | ||
Adhesive Material Rubber | ||
Tensile Strength 300N/cm | ||
Trade Name 64284 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Strapping Tape, 300N/cm Tensile Strength, Blue - 64284-00002-10
This strapping tape is an adhesive-backed polypropylene product designed for industrial packaging and bundling tasks. It combines a mono-orientated backing with a rubber-based adhesive to secure loads where controlled elongation and strong adhesion are required. The tape is presented in blue and intended for heavy-handling environments that need a balance between strength and flexibility.
Features and Benefits:
• 300N/cm tensile strength provides secure load retention
• 115μm thickness resists tearing during transport
• 7N/cm adhesion promotes firm contact with a range of substrates
• 35% elongation at break absorbs impact and shock
• Rubber adhesive enhances immediate tack for quick application
• 115μm thickness resists tearing during transport
• 7N/cm adhesion promotes firm contact with a range of substrates
• 35% elongation at break absorbs impact and shock
• Rubber adhesive enhances immediate tack for quick application
Applications
• Suitable for palletising mixed cartons and crates
• Ideal for bundling pipes and long profiles
• Used with manual or semi-automatic taping equipment
• Can be used for securing heavy packages for shipping
• Used for temporary hold in warehouse consolidation
• Ideal for bundling pipes and long profiles
• Used with manual or semi-automatic taping equipment
• Can be used for securing heavy packages for shipping
• Used for temporary hold in warehouse consolidation
How does the tape handle dynamic loads during transit?
The tapes 35% elongation at break allows it to stretch under sudden load changes, reducing the risk of snapping.
What backing material contributes to tensile performance?
The mono-orientated polypropylene backing provides directional strength that delivers the specified 300N/cm tensile capacity.
How quickly does the adhesive bond on contact?
The rubber-based adhesive achieves immediate tack and develops 7N/cm adhesion strength on contact with common packaging surfaces.
Is the tape suitable for high-tension strapping applications?
Its 300N/cm tensile strength and 115μm thickness make it appropriate for heavy-duty strapping and secure bundling tasks.
What Visual advantage does the product offer in logistics?
The blue colour improves visibility for identification during pallet handling and inventory processes.
Related links
- Tesa Blue 64284 Strapping Tape, 66 m x 25mm
- Tesa Blue 64284 Strapping Tape, 66 m x 19mm
- Tesa Yellow 4289 Strapping Tape, 66 m x 50mm
- Tesa Orange 4287 Strapping Tape, 66 m x 50mm
- Tesa Transparent 4224 Strapping Tape, 66 m x 50mm
- Tesa Yellow 4289 Heavy Duty Strapping Tape, 66 m x 50mm
- Tesa Light Blue 64284 Packing Tape, 66 m x 38mm
- Tesa Black 4288 Medium Duty Polypropylene Strapping Tape, 66 m x 50mm
