Tesa Black 4288 Packing Tape, 66 m x 50mm
- RS Stock No.:
- 207-666
- Mfr. Part No.:
- 04288-00082-10
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€20.10
(exc. VAT)
€24.72
(inc. VAT)
Temporarily out of stock
- 72 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.10 |
*price indicative
- RS Stock No.:
- 207-666
- Mfr. Part No.:
- 04288-00082-10
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Mono-Oriented Polypropylene | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 114μm | |
| Colour | Black | |
| Adhesive Material | Synthetic Rubber | |
| Elongation at Break | 35% | |
| Tensile Strength | 300N/cm | |
| Trade Name | 4288 | |
| Adhesion Strength | 6N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Mono-Oriented Polypropylene | ||
Width 50mm | ||
Length 66m | ||
Thickness 114μm | ||
Colour Black | ||
Adhesive Material Synthetic Rubber | ||
Elongation at Break 35% | ||
Tensile Strength 300N/cm | ||
Trade Name 4288 | ||
Adhesion Strength 6N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Packing Tape, 114μm Thickness, Black - 04288-00082-10
This packing tape is a mono-oriented polypropylene film designed for secure sealing of cartons and parcels. It combines a synthetic rubber adhesive with a robust backing to provide steady adhesion during handling and transport while remaining thin enough for efficient application.
Features and Benefits:
• 300N/cm tensile strength provides strong resistance to breaking
• 6N/cm adhesion secures Seals during transit
• 35% elongation improves stretch without tearing
• 114μm thickness balances durability and dispensability
• Synthetic rubber adhesive offers consistent stick on varied surfaces
• 6N/cm adhesion secures Seals during transit
• 35% elongation improves stretch without tearing
• 114μm thickness balances durability and dispensability
• Synthetic rubber adhesive offers consistent stick on varied surfaces
Applications
• Suitable for sealing shipping cartons and parcel handling
• Ideal for automated case sealing on production lines
• Used with hand dispensers for warehouse packing operations
• Can be used for general-purpose industrial packaging tasks
• Ideal for automated case sealing on production lines
• Used with hand dispensers for warehouse packing operations
• Can be used for general-purpose industrial packaging tasks
What backing material is used to provide film stability?
The product uses mono-oriented polypropylene as the film backing to maintain dimensional stability and tensile performance.
How does the adhesive type affect initial tack?
The synthetic rubber adhesive delivers prompt tack for quick bonding to corrugated board and paperboard surfaces.
What mechanical behaviour supports load-bearing in transit?
High tensile strength combined with 35% elongation permits load retention while allowing controlled stretch under stress.
What colour and thickness should I expect for Visual inspection?
The tape is black in colour and specified at 114μm thickness for Visual identification and consistent layering.
Related links
- Tesa Black 4288 Medium Duty Polypropylene Strapping Tape, 66 m x 50mm
- Tesa Black 4288 Strapping Tape, 66 m x 25mm
- Tesa Black 60404 Packing Tape, 66 m x 50mm
- Tesa Yellow 4289 Strapping Tape, 66 m x 50mm
- Tesa Orange 4287 Strapping Tape, 66 m x 50mm
- Tesa Transparent 4224 Strapping Tape, 66 m x 50mm
- Tesa Blue 64284 Strapping Tape, 66 m x 50mm
- Tesa Yellow 4289 Heavy Duty Strapping Tape, 66 m x 50mm
