Tesa Orange 4287 Strapping Tape, 66 m x 50mm

Subtotal (1 unit)*

€13.55

(exc. VAT)

€16.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.55

*price indicative

RS Stock No.:
207-657
Mfr. Part No.:
04287-00301-10
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Strapping Tape

Backing Material

Mono-Oriented Polypropylene

Width

50mm

Length

66m

Thickness

80μm

Colour

Orange

Elongation at Break

35%

Adhesive Material

Synthetic Rubber

Adhesion Strength

6N/cm

Trade Name

4287

Tensile Strength

190N/cm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT

Tesa Strapping Tape, 190N/cm tensile strength, 0.08mm Thickness - 04287-00301-10


This strapping tape is designed for secure bundling and palletising in industrial packing environments. It combines a mono-orientated polypropylene backing with a pressure-sensitive synthetic rubber adhesive to deliver consistent adhesion and handling. The construction targets applications requiring a balance of strength and flexibility while maintaining visibility through a high-visibility Orange finish.

Features and Benefits:


• 190 N/cm tensile strength provides secure load retention
• 6 N/cm adhesion ensures firm surface bonding
• 35% elongation at break allows controlled stretch under load
• 0.08 mm thickness delivers manageable roll size and handling
• Mono-orientated polypropylene backing resists tearing during application

Applications


• Suitable for heavy-load strapping of pallets
• Ideal as a Durable Orange tape for bundling
• Used with manual or semi-automatic dispensers on packing lines
• Can be used for industrial packing strapping with 35% elongation

How does the adhesive perform on varied packaging materials?


The synthetic rubber adhesive provides strong initial tack and bonds to common carton and film surfaces with an adhesion rating of 6 N/cm.

What backing properties affect application speed?


The mono-orientated polypropylene backing gives directional strength that reduces lateral stretch, aiding Faster tensioning during strapping operations.

How will the tape behave under sustained tension?


With 35% elongation at break and 190 N/cm tensile strength, it offers controlled elongation before failure, helping absorb shock without immediate rupture.

What Visual or identification benefits does the tape offer?


The Orange colour improves visibility on pallets and bundles, assisting handling and inventory recognition.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy