3M Transparent Scotch High Tack 375 Packing Tape, 50 m x 48mm
- RS Stock No.:
- 269-5241
- Mfr. Part No.:
- 7100215092
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-5241
- Mfr. Part No.:
- 7100215092
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene Film | |
| Width | 48mm | |
| Length | 50m | |
| Thickness | 79μm | |
| Colour | Transparent | |
| Elongation at Break | 160% | |
| Trade Name | Scotch High Tack 375 | |
| Adhesion Strength | 6.7N/cm | |
| Tensile Strength | 61.3N/cm | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | ASTM D3652, ASTM D3330, ASTM D3759 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packing Tape | ||
Backing Material Polypropylene Film | ||
Width 48mm | ||
Length 50m | ||
Thickness 79μm | ||
Colour Transparent | ||
Elongation at Break 160% | ||
Trade Name Scotch High Tack 375 | ||
Adhesion Strength 6.7N/cm | ||
Tensile Strength 61.3N/cm | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals ASTM D3652, ASTM D3330, ASTM D3759 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch High Tack 375+ Series Packing Tape, Polypropylene Film Backing, 50m Length - 7100215092
This packing tape is a heavy-duty solution suitable for packaging applications, including box sealing, splicing, and repairs. It is made from durable polypropylene film and it measures 48mm in width and 50m in length. Its transparent finish ensures a neat appearance, while the pressure-sensitive adhesive provides consistent adhesion on various surfaces.
Features & Benefits
• Coated with 10% bio-based adhesive for eco-friendliness
• Solvent-free formulation enhances safety during use
• Edge tear and split resistance for durability in transit
• Strong adhesion to recycled and problematic surfaces
• Instant adhesion saves time during application
Applications
• Suitable for sealing heavy-duty boxes during shipping
• Effective for splicing materials in manufacturing processes
• Appropriate for repairs on a variety of packaging materials
• Excellently seals boxes in shipping and storage environments
Is it suitable for outdoor use?
Yes, it is waterproof and performs well outdoors.
Is this tape suitable for temperatures below 0°C?
While it performs best at room temperature, colder conditions may affect adhesion.
Related links
- 3M Transparent Scotch High Tack 375 Packing Tape, 914 m x 48mm
- 3M Transparent Scotch 311 Packing Tape, 66 m x 48mm
- 3M Transparent Scotch 311 Packing Tape, 990 m x 48mm
- 3M Transparent Scotch 8959 Packing Tape, 50 m x 50mm
- 3M Transparent Scotch 8959 Packing Tape, 50 m x 25mm
- 3M Transparent Scotch 8956 Packing Tape, 50 m x 25mm
- 3M Transparent Scotch 3739 Packing Tape, 990 m x 50mm
- 3M Transparent Scotch 3739 Packing Tape, 660 m x 50mm