3M Transparent Scotch High Tack 375 Packing Tape, 914 m x 48mm

Subtotal (1 box of 6 units)*

€732.48

(exc. VAT)

€900.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€732.48€122.08

*price indicative

RS Stock No.:
269-5242
Mfr. Part No.:
7100215511
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Packing Tape

Backing Material

Polypropylene Film

Width

48mm

Length

914m

Thickness

79μm

Colour

Transparent

Pre-printed

Yes

Elongation at Break

160%

Tensile Strength

61.3N/cm

Trade Name

Scotch High Tack 375

Standards/Approvals

RoHS, ANSI/ESD S20.20:2021

RoHS Status: Exempt

COO (Country of Origin):
US

3M Scotch High Tack 375+ Series Packing Tape, Polypropylene Film Backing, 914m Length - 7100215511


This packing tape is an industrial-grade solution designed for sealing boxes and various packaging tasks. With a conformable backing and a high-performance, pressure-sensitive adhesive system, this tape ensures reliable adhesion on diverse surfaces, including recycled materials. Its solvent-free formula and incorporation of 10% bio-based adhesive provide not only outstanding performance but also an eco-friendly edge. It is made from durable polypropylene film and the tape features dimensions of 48mm width, 0.079mm thickness and 914m length, accommodating diverse shipping and storage needs.

Features & Benefits


• High tensile strength of 613N/100mm for secure application

• Good adhesive properties for challenging surfaces

• Flexible backing adapts to different box shapes

• Edge tear resistance enhances durability during transport

Applications


• Ideal for box sealing in industrial packaging

• Efficient for splicing and recuperation tasks

• Effective for securing items on recycled cardboard

• Suitable for use in cold storage environments

• Utilised in automated packing machinery

Will it perform effectively at low temperatures?


Yes, the tape works well close to 0°C after application.

Is it easy to apply by hand?


Yes, it can be used with manual dispensers for convenience.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy