RS Better World

Tesa Transparent 60412 Packing Tape, 66 m x 75mm

Subtotal (1 unit)*

€9.67

(exc. VAT)

€11.89

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 114 unit(s), ready to ship from another location
Units
Per unit
1 +€9.67

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
277-5149
Mfr. Part No.:
60412-00003-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

PET

Width

75mm

Length

66m

Thickness

56μm

Colour

Transparent

Pre-printed

No

Elongation at Break

130%

Adhesive Material

Acrylic

Tensile Strength

60N/cm

Trade Name

60412

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Recycled Materials

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa Recycled Polyester Packaging Tape is a premium carton sealing tape for light and medium weight cartons providing high performance and contributing to sustainability. It consists of a 70 percent recycled PET backing made from post consumer (PCR) waste and a versatile, industry proven water-based acrylic adhesive system.

Smooth and silent unwinding

For light and medium weight packaging

Strong tear and puncture resistant PET backing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy