Tesa Transparent 60412 Packing Tape, 1 km x 50mm
- RS Stock No.:
- 277-5148
- Distrelec Article No.:
- 303-80-190
- Mfr. Part No.:
- 60412-00001-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€94.25
(exc. VAT)
€115.93
(inc. VAT)
- Plus 11 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €94.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 277-5148
- Distrelec Article No.:
- 303-80-190
- Mfr. Part No.:
- 60412-00001-00
- Manufacturer:
- Tesa
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | PET | |
| Width | 50mm | |
| Length | 1km | |
| Thickness | 56μm | |
| Colour | Transparent | |
| Pre-printed | No | |
| Adhesive Material | Water Based Acrylic | |
| Elongation at Break | 130% | |
| Tensile Strength | 60N/cm | |
| Trade Name | 60412 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Tested according to INGEDE method 12 | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material PET | ||
Width 50mm | ||
Length 1km | ||
Thickness 56μm | ||
Colour Transparent | ||
Pre-printed No | ||
Adhesive Material Water Based Acrylic | ||
Elongation at Break 130% | ||
Tensile Strength 60N/cm | ||
Trade Name 60412 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Tested according to INGEDE method 12 | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Tesa Transparent 60412 Packing Tape, 66 m x 75mm
- Tesa Transparent 1 km x 50mm
- Tesa Brown 60412 Packing Tape, 66 m x 50mm
- Tesa White 60412 Packing Tape, 66 m x 50mm
- Tesa 60412 Packing Tape, 66 m x 50mm
- Tesa Transparent 4089 Carton Sealing Tape, 1 km x 50mm
- Tesa Transparent 58420 Packing Tape, 66 m x 50mm
- Tesa Transparent 4578 Packing Tape, 50 m x 50mm
