3M Tan 309 Packing Tape, 66 m x 50mm
- RS Stock No.:
- 285-3946
- Mfr. Part No.:
- 7000095502
- Manufacturer:
- 3M
Subtotal (1 box of 36 units)*
€95.92
(exc. VAT)
€117.98
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €95.92 | €2.664 |
*price indicative
- RS Stock No.:
- 285-3946
- Mfr. Part No.:
- 7000095502
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene Film | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 50μm | |
| Colour | Tan | |
| Dispenser Type | Manual | |
| Adhesive Material | Acrylic | |
| Trade Name | 309 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packing Tape | ||
Backing Material Polypropylene Film | ||
Width 50mm | ||
Length 66m | ||
Thickness 50μm | ||
Colour Tan | ||
Dispenser Type Manual | ||
Adhesive Material Acrylic | ||
Trade Name 309 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
3M Packing Tape, 50mm Width, 66m Length - 7000095502
This packing tape is a tan polypropylene film tape designed for secure parcel sealing in industrial and workshop environments. It uses an acrylic adhesive for reliable adhesion on cartons and general packaging substrates and is intended for manual application with hand dispensers. The roll provides an extended runtime appropriate for high-volume packing tasks in electronics, electrical and mechanical settings.
Features and Benefits:
• Acrylic adhesive provides consistent bonding on corrugated board
• Polypropylene backing resists abrasion and scuffing
• 50mm width supports wide seal coverage for stability
• 0.05mm thickness balances flexibility with tensile strength
• 66m length reduces roll changes during continuous operations
• Polypropylene backing resists abrasion and scuffing
• 50mm width supports wide seal coverage for stability
• 0.05mm thickness balances flexibility with tensile strength
• 66m length reduces roll changes during continuous operations
Applications
• Suitable for sealing components and assemblies for shipment
• Ideal for dispatch departments in automation manufacturing
• Used with manual dispensers for line-side packing stations
• Can be used for protective wrapping of electrical enclosures
• Ideal for dispatch departments in automation manufacturing
• Used with manual dispensers for line-side packing stations
• Can be used for protective wrapping of electrical enclosures
How does the tape perform during prolonged handling and movement?
The polypropylene substrate delivers surface durability that reduces splitting and wear when parcels are handled repeatedly.
Is the tape compatible with common manual dispensers used on packing lines?
Yes, the roll format and core construction are designed for standard manual dispenser mounting and ergonomic hand application.
What Visual finish does the tape offer for label readability?
The tan film provides a NEUTRAL background that maintains legibility of adhesive-applied or surface-applied labels without obstructing printed information.
How does the adhesive behave across typical indoor storage conditions?
The acrylic formulation retains tack and shear resistance under normal warehouse temperatures, supporting medium-term transit stability.
Related links
- 3M Brown Scotch 309 Packing Tape, 66 m x 50mm
- 3M Packing Tape, 66 m x 50mm
- 3M Clear 66 m x 50mm
- 3M Transparent 700009547 Packing Tape, 66 m x 50mm
- 3M Transparent Packing Tape, 66 m x 50mm
- 3M Brown 3739 Packing Tape, 66 m x 50mm
- 3M Transparent 3739 Packing Tape, 66 m x 50mm
- 3M Brown Scotch 3739 Packing Tape, 66 m x 50mm