3M Transparent 8959 Packing Tape, 50 m x 50mm
- RS Stock No.:
- 287-6706
- Mfr. Part No.:
- 89595050
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€13.07
(exc. VAT)
€16.08
(inc. VAT)
- RS Stock No.:
- 287-6706
- Mfr. Part No.:
- 89595050
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene | |
| Width | 50mm | |
| Length | 50m | |
| Thickness | 130μm | |
| Colour | Transparent | |
| Pre-printed | Yes | |
| Dispenser Type | Hand Held Dispenser | |
| Adhesive Material | Synthetic Rubber | |
| Elongation at Break | 6% | |
| Tensile Strength | 2627N/100 mm | |
| Trade Name | 8959 | |
| Adhesion Strength | 11N/cm | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packing Tape | ||
Backing Material Polypropylene | ||
Width 50mm | ||
Length 50m | ||
Thickness 130μm | ||
Colour Transparent | ||
Pre-printed Yes | ||
Dispenser Type Hand Held Dispenser | ||
Adhesive Material Synthetic Rubber | ||
Elongation at Break 6% | ||
Tensile Strength 2627N/100 mm | ||
Trade Name 8959 | ||
Adhesion Strength 11N/cm | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
3M Packing Tape, 50mm Width, 50m Length - 89595050
This packing tape is a transparent polypropylene tape engineered for secure parcel sealing in industrial and manufacturing environments. It provides a consistent adhesive bond for routine shipping and assembly tasks and is compatible with hand-held dispensers. The tape is pre-printed and meets applicable environmental and electrostatic standards relevant to electronics and automation workplaces.
Features and Benefits:
• Synthetic rubber adhesive delivering 11N/cm adhesion strength for secure Seals
• High tensile strength of 2627N/100mm resisting tearing under load
• Thin 0.13mm backing for neat application and minimal bulk
• Low elongation at break of 6% reducing stretch during transport
• Complies with RoHS and ANSI/ESD S20.20:2021 for controlled environments
• High tensile strength of 2627N/100mm resisting tearing under load
• Thin 0.13mm backing for neat application and minimal bulk
• Low elongation at break of 6% reducing stretch during transport
• Complies with RoHS and ANSI/ESD S20.20:2021 for controlled environments
Applications
• Suitable for sealing components in electronics assembly and shipping
• Ideal for use in automation cell packaging operations
• Used for bundling electrical parts prior to dispatch
• Can be used for mechanical workshop stock control labelling
• Suitable for general industrial shipping where ESD control is required
• Ideal for use in automation cell packaging operations
• Used for bundling electrical parts prior to dispatch
• Can be used for mechanical workshop stock control labelling
• Suitable for general industrial shipping where ESD control is required
What length and width options are provided for routine use?
Each roll is supplied as 50m long and 50mm wide to match standard dispenser sizes.
How does the tape perform when applied with a handheld dispenser?
The backing and adhesive combination allow smooth unwinding and reliable adhesion when used with a handheld dispenser.
Is the tape suitable for environments with electrostatic sensitivity?
It conforms to ANSI/ESD S20.20:2021, indicating compatibility with ESD-safe handling procedures.
What backing and adhesive materials are used to achieve its properties?
The film backing is polypropylene paired with a synthetic rubber adhesive to balance tack and tensile performance.
Related links
- 3M Transparent 8959 Packing Tape, 50 m x 50mm
- 3M Transparent 8959 Packing Tape, 50 m x 75mm
- 3M Transparent Scotch 8959 Packing Tape, 50 m x 25mm
- 3M Transparent Scotch 8959 Packing Tape, 50 m x 50mm
- 3M Transparent 8959 Packing Tape, 132 m x 48mm
- 3M Transparent 8981 Packing Tape, 50 m x 50mm
- 3M White 50 m x 50mm
- Tesa Transparent 4559 Packing Tape, 50 m x 50mm
