3M Transparent 8959 Packing Tape, 50 m x 75mm
- RS Stock No.:
- 766-086
- Mfr. Part No.:
- 7000095322
- Manufacturer:
- 3M
Subtotal (1 box of 12 units)*
€240.25
(exc. VAT)
€295.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €240.25 | €20.021 |
*price indicative
- RS Stock No.:
- 766-086
- Mfr. Part No.:
- 7000095322
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene Film | |
| Width | 75mm | |
| Length | 50m | |
| Thickness | 130μm | |
| Colour | Transparent | |
| Dispenser Type | Hand Dispenser | |
| Adhesive Material | Synthetic Rubber | |
| Elongation at Break | 6% | |
| Trade Name | 8959 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packing Tape | ||
Backing Material Polypropylene Film | ||
Width 75mm | ||
Length 50m | ||
Thickness 130μm | ||
Colour Transparent | ||
Dispenser Type Hand Dispenser | ||
Adhesive Material Synthetic Rubber | ||
Elongation at Break 6% | ||
Trade Name 8959 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- 3M Transparent 8959 Packing Tape, 50 m x 75mm
- 3M Transparent 8959 Packing Tape, 50 m x 50mm
- 3M Transparent Scotch 8959 Packing Tape, 50 m x 25mm
- 3M Transparent 8959 Packing Tape, 132 m x 48mm
- 3M Transparent Scotch 8959 Packing Tape, 50 m x 50mm
- 3M Clear 8954 Packing Tape, 50 m x 75mm
- Tesa Brown 4713 Packing Tape, 50 m x 75mm
- Tesa Brown 4513 Packing Tape, 50 m x 75mm