Master Lock Padlock Laminated Steel Padlock Keyed Alike, 19 mm Shackle Length, 7 mm Diameter, 40mm Body
- RS Stock No.:
- 101-579
- Mfr. Part No.:
- 3KA
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€14.89
(exc. VAT)
€18.31
(inc. VAT)
Last RS stock
- Final 13 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €14.89 |
*price indicative
- RS Stock No.:
- 101-579
- Mfr. Part No.:
- 3KA
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 7mm | |
| Shackle Length | 19mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Laminated Steel | |
| Width | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 7mm | ||
Shackle Length 19mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Laminated Steel | ||
Width 40mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Master Lock Laminated Steel Padlocks, Keyed Alike multiple locks open with the same key feature a 1-9/16in (40mm) reinforced laminated steel lock body providing extra strength and a 3/4in (19mm) tall, 9/32in (7mm) diameter hardened steel shackle for excellent cut resistance. Dual ball bearings locking for maximum pry resistance making it ideal for industrial applications and the non-rekeyable, 4-pin W1 cylinder helps prevent picking. Keyed alike padlocks available to order to match other locks with the W1 cylinder.
Superior protection from drilling and prying
Wide laminated steel body for superior strength
Dual ball bearing locking for maximum pry resistance
Non-rekeyable, 4-pin W1 cylinder helps prevent picking
Thousands of key changes for maximum pick resistance
Related links
- Master Lock Padlock Laminated Steel Padlock Weatherproof Keyed Alike 40mm Body
- Master Lock Padlock Laminated Steel Padlock Keyed Alike 51mm Body
- Master Lock Key Laminated Steel 7 mm Shackle, 40mm Body
- Master Lock Padlock Brass Padlock Keyed Alike 40mm Body
- Master Lock Padlock Laminated Steel Padlock Weatherproof 45mm Body
- Master Lock Padlock Laminated Steel Padlock 51mm Body
- Master Lock Padlock Zinc Padlock Weatherproof Keyed Alike 40mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 40mm Body
