Siemens Padlock Padlock
- RS Stock No.:
- 152-941
- Mfr. Part No.:
- 3VA9588-0LB10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€99.43
(exc. VAT)
€122.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.43 |
*price indicative
- RS Stock No.:
- 152-941
- Mfr. Part No.:
- 3VA9588-0LB10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Application | Industrial | |
| Standards/Approvals | CE, URS, UKCA, EAC, RCM, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Application Industrial | ||
Standards/Approvals CE, URS, UKCA, EAC, RCM, RoHS | ||
- COO (Country of Origin):
- MX
The Siemens locking provision for handle is part of the SENTRON series and features a net weight of 728 g, enhancing its robust build quality. It includes a locking provision for handle accessories, ensuring secure operation with compatible models 3VA15 and 3VA25/26. Additionally, it is backed by general product approvals and EMV test certificates, showcasing its compliance with industry standards.
For SENTRON series ensuring seamless compatibility
Supports multiple models enhancing adaptability
Constructed with high-quality materials for durability
Multiple certification approvals ensure compliance
Secure locking mechanism adds safety during use
