Yale1 Keyed Steel Padlock Weatherproof, 30 mm Shackle Length, 9.5 mm Diameter, 56mm Body
- RS Stock No.:
- 745-648
- Mfr. Part No.:
- 24313000
- Manufacturer:
- Yale1
Subtotal (1 unit)*
€16.25
(exc. VAT)
€19.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.25 |
*price indicative
- RS Stock No.:
- 745-648
- Mfr. Part No.:
- 24313000
- Manufacturer:
- Yale1
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Product Type | Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 9.5mm | |
| Shackle Length | 30mm | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Colour | Stainless Steel | |
| Width | 56mm | |
| Application | Garage, Gate, Outdoor | |
| Quantity Per Package | 1Each | |
| Number of Keys | 3 | |
| Weatherproof | Yes | |
| Standards/Approvals | EN12320:2012 | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Product Type Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 9.5mm | ||
Shackle Length 30mm | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Colour Stainless Steel | ||
Width 56mm | ||
Application Garage, Gate, Outdoor | ||
Quantity Per Package 1Each | ||
Number of Keys 3 | ||
Weatherproof Yes | ||
Standards/Approvals EN12320:2012 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale1 laminated steel padlock is designed for secure protection, perfect for outdoor use with moderate theft risk.
Constructed from laminated steel with corrosion-resistant internals
Features a standard shackle for general security needs
Resists up to 120 hours in a salt spray environment
Related links
- Yale1 Padlock Steel 9.5 mm Shackle, 56mm Body
- Yale1 Padlock Padlock Weatherproof 56mm Body
- Yale1 Padlock Padlock Weatherproof 56mm Body
- Master Lock Padlock Zinc Padlock Weatherproof Keyed Alike 56mm Body
- Yale1 Keyed Steel Padlock Weatherproof 47mm Body
- Yale1 Keyed Brass 5 mm Shackle, 30mm Body
- Master Lock Padlock Zinc Padlock Weatherproof 56mm Body
- Master Lock Bluetooth Smart Padlock Weatherproof 56mm Body
