Kasp Combination Aluminium Body, Steel Padlock, 27 mm Shackle Length, 5 mm Diameter, 30mm Body
- RS Stock No.:
- 794-720
- Mfr. Part No.:
- K10530BLUD
- Manufacturer:
- Kasp
Subtotal (1 unit)*
€12.40
(exc. VAT)
€15.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.40 |
*price indicative
- RS Stock No.:
- 794-720
- Mfr. Part No.:
- K10530BLUD
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Combination | |
| Product Type | Padlock | |
| Shackle Diameter | 5mm | |
| Shackle Length | 27mm | |
| Indoor/Outdoor | Outdoor | |
| Material | Aluminium Body, Steel | |
| Colour | Blue | |
| Width | 30mm | |
| Application | Cabinet, Locker, Luggage, Tool Box | |
| Quantity Per Package | 1Each | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Combination | ||
Product Type Padlock | ||
Shackle Diameter 5mm | ||
Shackle Length 27mm | ||
Indoor/Outdoor Outdoor | ||
Material Aluminium Body, Steel | ||
Colour Blue | ||
Width 30mm | ||
Application Cabinet, Locker, Luggage, Tool Box | ||
Quantity Per Package 1Each | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Aluminium combination padlock is a 30mm security solution designed for reliability and ease of use, perfect for securing personal belongings with confidence.
Anodised aluminium body for durability and weather resistance
Steel shackle offering enhanced strength and security
Nickel plated brass dials ensure smooth operation
3-digit resettable combination for bespoke security
Compact lock width of 30 mm for accessibility
Shackle diameter of 5 mm for a secure fit
Internal shackle height of 27 mm accommodating various applications
Related links
- Kasp Combination Aluminium Body 5 mm Shackle, 30mm Body
- Kasp Combination Padlock Steel Combination Padlock 30mm Body
- ABUS Combination Padlock Steel 5 mm Shackle, 30mm Body
- Yale1 Keyed Brass 5 mm Shackle, 30mm Body
- Kasp Padlock Brass Padlock 30mm Body
- Kasp Combination Aluminium Body 3 mm Shackle, 20mm Body
- RS PRO Combination Padlock Aluminium Combination Padlock 30mm Body
- ABUS Combination Padlock Steel 5 mm Shackle, 30mm Body
