Kasp Combination Aluminium Body, Steel Padlock, 21 mm Shackle Length, 3 mm Diameter, 20mm Body

Subtotal (1 unit)*

€9.59

(exc. VAT)

€11.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.59

*price indicative

RS Stock No.:
794-718
Mfr. Part No.:
K10520PIND
Manufacturer:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Product Type

Padlock

Lock Type

Combination

Shackle Diameter

3mm

Shackle Length

21mm

Indoor/Outdoor

Outdoor

Material

Aluminium Body, Steel

Colour

Pink

Width

20mm

Application

Cabinet, Locker, Luggage, Tool Box

Quantity Per Package

1Each

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Aluminium combination padlock is a reliable security solution designed for everyday use, featuring a lightweight yet Durable 20mm body and a simple-to-set three-digit resettable combination.

Anodised aluminium body for enhanced durability

Steel shackle adds extra security against cutting

Nickel plated brass dials allow for smooth operation

Three-digit resettable combination for user convenience

Compact lock width of 20 mm fits most applications

Shackle diameter of 3 mm provides robust resistance

Internal shackle height of 21 mm accommodates various needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy