Kasp Padlock Brass Padlock, 25 mm Shackle Length, 7.1 mm Diameter, 45mm Body

Image representative of range

Subtotal (1 unit)*

€20.16

(exc. VAT)

€24.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.16

*price indicative

RS Stock No.:
794-778
Mfr. Part No.:
K12545D
Manufacturer:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

7.1mm

Shackle Length

25mm

Keyed Alike

No

Indoor/Outdoor

Outdoor

Material

Brass

Width

45mm

Application

Garage, Gates, Sheds, Tool Box

Quantity Per Package

1Each

Number of Keys

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Brass padlock is designed for robust security with its Durable construction and reliable locking mechanism, making it Ideal for safeguarding your belongings.

Hardened steel shackle provides enhanced security against cutting

Double bolted locking mechanism ensures strong tamper resistance

Solid brass body offers durability and weather resistance

Anti-pick mushroom pins protect against unauthorised access

Paracentric keyway adds an additional layer of security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy