Kasp Padlock Steel Padlock, 21 mm Shackle Length, 7.1 mm Diameter, 38mm Body
- RS Stock No.:
- 794-958
- Mfr. Part No.:
- K13040L40D
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€19.40
(exc. VAT)
€23.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.40 |
*price indicative
- RS Stock No.:
- 794-958
- Mfr. Part No.:
- K13040L40D
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 7.1mm | |
| Shackle Length | 21mm | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Width | 38mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 7.1mm | ||
Shackle Length 21mm | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Width 38mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Laminated padlock is designed to provide strong security for your belongings. Its robust construction ensures reliability, making it an Ideal choice for securing gates, garages, and storage units.
Hardened steel shackle enhances resistance to cutting
Double bolted locking mechanism improves security against tampering
Zinc plated steel laminated body ensures durability
Eight steel countersunk rivets add extra strength over traditional locks
Five pin cylinder with anti-pick mushroom pins increases pick resistance
Paracentric keyway provides enhanced key security
Related links
- Kasp Padlock Steel Padlock 40mm Body
- Kasp Padlock Steel Padlock Keyed Alike 40mm Body
- Brady Key Nylon 6.35 mm Shackle, 38mm Body
- Kasp Padlock Brass Padlock 45mm Body
- Brady Key Steel 6.35 mm Shackle, 38mm Body
- Kasp Padlock Aluminium Padlock Weatherproof Keyed Alike 38mm Body
- Kasp Padlock Nylon Padlock 38mm Body
- Kasp Padlock Steel Padlock 50mm Body
