Kasp Padlock Stainless Steel Padlock, 13 mm Shackle Length, 8 mm Diameter, 60mm Body
- RS Stock No.:
- 794-800
- Mfr. Part No.:
- K16060D
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€21.54
(exc. VAT)
€26.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.54 |
*price indicative
- RS Stock No.:
- 794-800
- Mfr. Part No.:
- K16060D
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 13mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Stainless Steel | |
| Width | 60mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 13mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Stainless Steel | ||
Width 60mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Disc padlock offers robust security with a 60mm standard design tailored for versatility and reliability in various locking applications.
Hardened steel shackle enhances strength and resistance to cutting
Double bolted locking mechanism provides increased security against tampering
Stainless steel body ensures maximum resistance against corrosion
4 pin cylinder with anti-pick mushroom pins deters picking attempts
Paracentric keyway enhances key security for added protection
Supplied with 2 keys for convenience and ease of access
Related links
- Kasp Padlock Stainless Steel Padlock Keyed Alike 60mm Body
- Kasp Padlock Steel Padlock 60mm Body
- Kasp Padlock Steel Padlock Keyed Alike 60mm Body
- ABUS Keyed Stainless Steel Weatherproof Padlock Weatherproof 60mm Body
- Kasp Padlock Steel Padlock Keyed Alike 60mm Body
- Kasp Padlock Stainless Steel Padlock 70mm Body
- Kasp Padlock Stainless Steel Padlock Keyed Alike 70mm Body
- Kasp Padlock Stainless Steel Padlock Keyed Alike 50mm Body
