Kasp Padlock Steel Padlock Keyed Alike, 33 mm Shackle Length, 11.1 mm Diameter, 60mm Body

Subtotal (1 unit)*

€32.21

(exc. VAT)

€39.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.21

*price indicative

RS Stock No.:
794-784
Mfr. Part No.:
K13060A1
Manufacturer:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Product Type

Padlock

Lock Type

Padlock

Shackle Diameter

11.1mm

Shackle Length

33mm

Bluetooth Connectivity

No

Keyed Alike

Yes

Indoor/Outdoor

Outdoor

Material

Steel

Width

60mm

Application

Automobile, Gates, Sheds, Storage Boxes

Quantity Per Package

1Each

Number of Keys

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Laminated padlock offers robust security for various applications. Designed for durability, its construction protects against tampering and ensures reliable performance, making it an essential choice for safeguarding valuable items.

Hardened steel shackle enhances security against cutting

Double bolted locking mechanism improves resistance to tampering

Zinc plated steel laminated body prevents corrosion and rust

Equipped with 8 steel countersunk rivets for added strength

5 pin cylinder with anti-pick mushroom pins deters lock picking

Paracentric keyway design enhances key protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy