Kasp Padlock Brass Padlock, 13 mm Shackle Length, 12 mm Diameter, 70mm Body

Image representative of range

Subtotal (1 unit)*

€36.04

(exc. VAT)

€44.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.04

*price indicative

RS Stock No.:
794-808
Mfr. Part No.:
K17070
Manufacturer:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

12mm

Shackle Length

13mm

Material

Brass

Width

70mm

Application

Garage, Gates, Sheds, Tool Box

Quantity Per Package

1Each

Number of Keys

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Brass shutter lock is a robust security solution designed for reliable locking applications. Crafted with precision, it ensures safety and durability for various environments.

Hardened steel shackle for enhanced security

Solid brass body offers durability against corrosion

Five-pin cylinder incorporates anti-pick mushroom pins

Extra protection features guard against picking attempts

Paracentric keyway design enhances security

Supplied with two keys for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy