Kasp Padlock Brass Padlock, 13 mm Shackle Length, 4 mm Diameter, 25mm Body
- RS Stock No.:
- 794-924
- Mfr. Part No.:
- K12525
- Manufacturer:
- Kasp
Subtotal (1 unit)*
€9.80
(exc. VAT)
€12.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.80 |
*price indicative
- RS Stock No.:
- 794-924
- Mfr. Part No.:
- K12525
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 4mm | |
| Shackle Length | 13mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 25mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 4mm | ||
Shackle Length 13mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 25mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock is designed for security-conscious individuals seeking reliable protection for their belongings. Its Compact 25mm design makes it suitable for a variety of applications.
Hardened steel shackle provides enhanced security against cutting
Solid brass body ensures durability and resistance to corrosion
Paracentric keyway adds an extra layer of security against picking
Supplied with 2 keys for convenience and backup
Compact padlock width of 25mm makes it versatile for various uses
Related links
- Kasp Padlock Brass Padlock 25mm Body
- Kasp Padlock Brass Padlock Keyed Alike 25mm Body
- ABUS Key Steel 4 mm Shackle, 25mm Body
- Kasp Key Brass Padlock Weatherproof 25mm Body
- ABUS Key Brass Padlock Weatherproof 25mm Body
- RS PRO Key Brass Padlock 2mm Body
- SAM Keyed Brass Padlock 13mm Body
- Kasp Padlock Brass Padlock 30mm Body
