Kasp Padlock Brass Padlock, 13 mm Shackle Length, 3 mm Diameter, 20mm Body

Image representative of range

Subtotal (1 unit)*

€6.72

(exc. VAT)

€8.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 136 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.72

*price indicative

RS Stock No.:
794-725
Mfr. Part No.:
K12020
Manufacturer:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

3mm

Shackle Length

13mm

Keyed Alike

No

Indoor/Outdoor

Outdoor

Material

Brass

Width

20mm

Application

Cabinet, Locker, Luggage, Tool Box

Quantity Per Package

1Each

Number of Keys

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Brass padlock offers reliable security for your belongings, crafted with a solid brass body to withstand the elements. This Durable padlock serves as a trusted locking solution for various applications.

Solid brass body enhances durability and resistance against corrosion

Supplied with 2 keys for added convenience

Lock width measures 20 mm, Ideal for securing small items

Shackle diameter of 3 mm ensures a robust locking mechanism

Internal shackle height of 13 mm allows for versatility in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy