Kasp Padlock Steel Security Padlock Weatherproof, 20 mm Shackle Length, 27 mm Diameter, 70mm Body
- RS Stock No.:
- 273-5041
- Distrelec Article No.:
- 301-47-142
- Mfr. Part No.:
- K19070XD
- Manufacturer:
- Kasp
Subtotal (1 unit)*
€178.33
(exc. VAT)
€219.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.33 |
*price indicative
- RS Stock No.:
- 273-5041
- Distrelec Article No.:
- 301-47-142
- Mfr. Part No.:
- K19070XD
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Security Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 27mm | |
| Shackle Length | 20mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Steel | |
| Width | 70mm | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Security Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 27mm | ||
Shackle Length 20mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Steel | ||
Width 70mm | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp High Security Padlock is amongst the most secure padlocks available today. Its double ball bearing locking mechanism to resist torsion and pull attacks. Its 6 pin anti drill cylinder with anti-pick mushroom pins to protect against picking attacks.
Drill resistant keyway
Corrosion resistant
Related links
- Kasp Combination Padlock Steel Combination Padlock Weatherproof 70mm Body
- Squire Padlock Steel Padlock Weatherproof 70mm Body
- Kasp Key Steel Padlock Weatherproof 70mm Body
- ABUS Bolt Steel Padlock Weatherproof 70mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 70mm Body
- Kasp Padlock Brass Padlock 70mm Body
- Kasp Padlock Stainless Steel Padlock 70mm Body
- Kasp Padlock Stainless Steel Padlock Keyed Alike 70mm Body
