Kasp Padlock Brass Padlock, 18 mm Shackle Length, 12 mm Diameter, 90mm Body

Image representative of range

Subtotal (1 unit)*

€51.71

(exc. VAT)

€63.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.71

*price indicative

RS Stock No.:
794-810
Mfr. Part No.:
K17090D
Manufacturer:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

12mm

Shackle Length

18mm

Material

Brass

Width

90mm

Application

Garage, Gates, Sheds, Tool Box

Quantity Per Package

1Per Pack

Number of Keys

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Brass shutter lock is a high-quality locking solution designed for robust security and reliability in a variety of settings.

Hardened steel shackle offers enhanced durability

Solid brass body provides corrosion resistance

5 pin cylinder includes anti-pick mushroom pins

Extra protection against picking for increased security

Paracentric keyway facilitates smoother locking action

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy