Kasp Padlock Nylon Padlock, 38 mm Shackle Length, 6 mm Diameter, 38mm Body
- RS Stock No.:
- 794-976
- Mfr. Part No.:
- K80040D
- Manufacturer:
- Kasp
Subtotal (1 unit)*
€23.25
(exc. VAT)
€28.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.25 |
*price indicative
- RS Stock No.:
- 794-976
- Mfr. Part No.:
- K80040D
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 38mm | |
| Material | Nylon | |
| Width | 38mm | |
| Application | Electrical | |
| Number of Keys | 1 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 38mm | ||
Material Nylon | ||
Width 38mm | ||
Application Electrical | ||
Number of Keys 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Nylon safety padlock is designed primarily for electrical lock-off applications, enhancing workplace safety through its non-conductive and non-sparking qualities.
Suitable for electrical lock-off applications
Non-conductive and non-sparking for safe usage
Key retaining feature to prevent loss
Supplied with 6 coloured 'DANGER' and 'Property of' stickers
Includes 1 lock, 1 key, and 6 labels in diverse colours
Lock width measures 38 mm with a shackle diameter of 6 mm
Internal shackle height is 38 mm
Related links
- ABUS Padlock Brass Padlock 38mm Body
- Yale1 Padlock Aluminium Padlock Weatherproof 38mm Body
- Master Lock Padlock Zenex Thermoplastic Padlock Keyed Alike 38mm Body
- Brady Key Nylon 6.35 mm Shackle, 38mm Body
- Brady Key Steel 6.35 mm Shackle, 38mm Body
- Kasp Padlock Aluminium Padlock Weatherproof Keyed Alike 38mm Body
- Kasp Padlock Steel Padlock 38mm Body
- RS PRO Key Nylon Padlock 40mm Body
