Brady Polyamide Nylon Safety Padlock, 32mm Body
- RS Stock No.:
- 834-359
- Mfr. Part No.:
- 814116
- Manufacturer:
- Brady
Subtotal (1 box of 6 units)*
€109.33
(exc. VAT)
€134.48
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €109.33 | €18.222 |
*price indicative
- RS Stock No.:
- 834-359
- Mfr. Part No.:
- 814116
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Safety Padlock | |
| Material | Polyamide Nylon | |
| Width | 32mm | |
| Application | Safety Lockout/Tagout | |
| Quantity Per Package | 6Each | |
| Standards/Approvals | OSHA 29 CFR 1910.147 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Safety Padlock | ||
Material Polyamide Nylon | ||
Width 32mm | ||
Application Safety Lockout/Tagout | ||
Quantity Per Package 6Each | ||
Standards/Approvals OSHA 29 CFR 1910.147 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Brady safety padlock is a Compact locking solution designed primarily for secure applications. With its lightweight design and impressive impact resistance, it serves as an essential tool for maintaining workplace safety.
Constructed from Durable Polyamide Nylon 66 for superior longevity
Designed to be non-conductive and spark resistant, ensuring worker safety
Features an insulated key chamber to protect against shocks
Shackle MADE from aluminium, combining strength with corrosion resistance
Related links
- Brady Polyamide Nylon Safety Padlock, 32mm Body
- Brady Nylon Padlock, 32mm Body
- Brady Nylon Padlock Shackle, 32mm Body
- ABB Padlock Metal Padlock, 32mm Body
- Spectrum Industrial Key Thermoplastic 6 mm Shackle, 42mm Body
- Spectrum Industrial Key Ribbed Nylon Safety Padlock Weatherproof 42mm Body
- RS PRO Orange 1-Lock Lockout ABS 6 mm
- Catu Padlock Nylon Safety Padlock Keyed Alike, 4 mm Shackle
