Spectrum Industrial Key TPE, Dielectric Nylon Safety Padlock Weatherproof, 40 mm Shackle Length, 6 mm Diameter, 42mm
- RS Stock No.:
- 241-2841
- Mfr. Part No.:
- S2574
- Manufacturer:
- Spectrum Industrial
Subtotal (1 unit)*
€24.30
(exc. VAT)
€29.89
(inc. VAT)
Last RS stock
- Final 27 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €24.30 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€10.80
(exc. VAT)
€13.28
(inc. VAT)
- RS Stock No.:
- 241-2841
- Mfr. Part No.:
- S2574
- Manufacturer:
- Spectrum Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spectrum Industrial | |
| Lock Type | Key | |
| Product Type | Safety Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 40mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | TPE, Dielectric Nylon | |
| Width | 42mm | |
| Quantity Per Package | 1Per Pack | |
| Number of Keys | 1 | |
| Weatherproof | Yes | |
| Standards/Approvals | Conforms to OSHA guideline (1 padlock, 1 key, 1 employee) | |
| Select all | ||
|---|---|---|
Brand Spectrum Industrial | ||
Lock Type Key | ||
Product Type Safety Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 40mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material TPE, Dielectric Nylon | ||
Width 42mm | ||
Quantity Per Package 1Per Pack | ||
Number of Keys 1 | ||
Weatherproof Yes | ||
Standards/Approvals Conforms to OSHA guideline (1 padlock, 1 key, 1 employee) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Spectrum Industrial LOK series is a Dielectric yellow safety lockout padlock (Non Conductive). Compact high security padlocks designed with the user in mind. This di-electric version has a hardened re-inforced nylon shackle which is completely non-conductive. Ideal for adding an extra level of security when working in dangerous environments.
Supplied in singles, boxed with a keyring.
Related links
- Spectrum Industrial Key Ribbed Nylon Safety Padlock Weatherproof 42mm Body
- Spectrum Industrial Key Thermoplastic Body and Nylon Shackle Safety Padlock Weatherproof, 6 mm Shackle
- Spectrum Industrial Padlock Nylon Padlock Weatherproof 42mm Body
- Spectrum Industrial Key Nylon Safety Padlock Weatherproof, 6 mm Shackle
- Spectrum Industrial Key Ribbed Nylon Body Safety Padlock Weatherproof, 6 mm Shackle
- Spectrum Industrial Key Thermoplastic Safety Padlock Weatherproof, 43 mm Shackle
- ABUS Combination Padlock Zinc 6.5 mm Shackle, 42mm Body
- Yale1 Padlock Aluminium Padlock 42mm Body

