Brady Polyamide Nylon Safety Padlock, 32mm Body
- RS Stock No.:
- 834-366
- Mfr. Part No.:
- 814146
- Manufacturer:
- Brady
Subtotal (1 box of 6 units)*
€136.96
(exc. VAT)
€168.46
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €136.96 | €22.827 |
*price indicative
- RS Stock No.:
- 834-366
- Mfr. Part No.:
- 814146
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Safety Padlock | |
| Material | Polyamide Nylon | |
| Width | 32mm | |
| Application | Safety Lockout/Tagout | |
| Quantity Per Package | 6Each | |
| Standards/Approvals | OSHA 29 CFR 1910.147 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Safety Padlock | ||
Material Polyamide Nylon | ||
Width 32mm | ||
Application Safety Lockout/Tagout | ||
Quantity Per Package 6Each | ||
Standards/Approvals OSHA 29 CFR 1910.147 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Brady Compact safety padlock is designed for enhanced impact resistance and superior corrosion protection. Ideal for ensuring safety within industrial settings, this padlock provides a reliable security solution while maintaining ease of use.
Compact and lightweight design for ease of use
Non-conductive body ensures spark resistance for added safety
Key chamber insulation protects users from electric shock
Shackle crafted from aluminium for increased durability
Temperature service range from -20°C to 120°C accommodates diverse environments
Related links
- Brady Polyamide Nylon Safety Padlock, 32mm Body
- Brady Nylon Padlock, 32mm Body
- Brady Nylon Padlock Shackle, 32mm Body
- ABB Padlock Metal Padlock, 32mm Body
- Spectrum Industrial Key Thermoplastic 6 mm Shackle, 42mm Body
- Spectrum Industrial Key Ribbed Nylon Safety Padlock Weatherproof 42mm Body
- RS PRO Orange 1-Lock Lockout ABS 6 mm
- Catu Padlock Nylon Safety Padlock Keyed Alike, 4 mm Shackle
