Master Lock Keyed TPE Padlock Keyed Alike, 38 mm Shackle Length, 6 mm Diameter, 38mm Body

Subtotal (1 unit)*

€22.73

(exc. VAT)

€27.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.73

*price indicative

RS Stock No.:
949-801
Mfr. Part No.:
411KARED
Manufacturer:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Padlock

Lock Type

Keyed

Shackle Diameter

6mm

Shackle Length

38mm

Keyed Alike

Yes

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor

Material

TPE

Colour

Red

Width

38mm

Application

Safety Lockout/Tagout

Quantity Per Package

1Per Pack

Standards/Approvals

No

COO (Country of Origin):
MX
The Master Lock Zenex Padlock offers robust protection and peace of mind for users. It is designed for preventing unauthorised access, ensuring the safety of your belongings in various environments.

Constructed with Durable materials for long-lasting performance

Features a user-friendly design for easy operation and accessibility

Offers high-level security to deter potential theft and vandalism

Lightweight and portable, making it Ideal for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy