Master Lock Keyed Brass Padlock, 64 mm Shackle Length, 8 mm Diameter, 50mm Body
- RS Stock No.:
- 952-372
- Mfr. Part No.:
- 2950EURDLJ
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€27.30
(exc. VAT)
€33.58
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.30 |
*price indicative
- RS Stock No.:
- 952-372
- Mfr. Part No.:
- 2950EURDLJ
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 8mm | |
| Shackle Length | 64mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Brass | |
| Colour | Gold | |
| Width | 50mm | |
| Application | Locker, Residential Gate, Self-Storage Unit, Shade Garage, Workshop | |
| Quantity Per Package | 4Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 8mm | ||
Shackle Length 64mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Brass | ||
Colour Gold | ||
Width 50mm | ||
Application Locker, Residential Gate, Self-Storage Unit, Shade Garage, Workshop | ||
Quantity Per Package 4Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock 50 mm Padlock provides robust protection for your valuables, designed to withstand attempted theft while offering user-friendly functionality for peace of mind.
Constructed from Durable materials to ensure long-term use
Enhanced security features protect against unauthorized access
User-friendly design simplifies the locking and unlocking process
Weather-resistant elements safeguard against environmental damage
