Master Lock Keyed Thermoplastic Padlock, 38 mm Shackle Length, 6 mm Diameter, 38mm Body
- RS Stock No.:
- 952-377
- Mfr. Part No.:
- 410TEAL
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€19.33
(exc. VAT)
€23.78
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.33 |
*price indicative
- RS Stock No.:
- 952-377
- Mfr. Part No.:
- 410TEAL
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Keyed | |
| Product Type | Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 38mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor | |
| Material | Thermoplastic | |
| Colour | Teal | |
| Width | 38mm | |
| Application | Safety Lockout/Tagout | |
| Quantity Per Package | 6Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Keyed | ||
Product Type Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 38mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor | ||
Material Thermoplastic | ||
Colour Teal | ||
Width 38mm | ||
Application Safety Lockout/Tagout | ||
Quantity Per Package 6Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Master Lock Zenex Padlock offers robust security for personal and commercial use, ensuring peace of mind against unauthorised access. Its versatile design makes it suitable for various environments, enhancing safety and convenience.
Features a weather-resistant construction, ensuring durability in outdoor settings
Incorporates a four-digit combination for enhanced security and ease of use
A robust steel shackle provides reliable protection against cutting and sawing
Designed for easy visibility with its vibrant colour, promoting quick identification
