Subtotal (1 unit)*
€7.36
(exc. VAT)
€9.05
(inc. VAT)
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.36 |
*price indicative
- RS Stock No.:
- 121-6862
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Padlock Holder | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Colour | Yellow, White | |
| Width | 35mm | |
| Application | Engineering, Industrial | |
| Standards/Approvals | EN 60947-4-1, EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Padlock Holder | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Colour Yellow, White | ||
Width 35mm | ||
Application Engineering, Industrial | ||
Standards/Approvals EN 60947-4-1, EN 60947-2 | ||
- COO (Country of Origin):
- SI
Motor protection circuit breakers are used for start-up and protection of electric motors (industry, small machines, external use, agricultural machines, compressors, repair shops, etc.).
Motor protection circuit breakers are a special type of circuit breakers designed for protection of wide range of single-phase and three-phase AC motors against overload and short circuit.
Related links
- Master Lock Key Thermoplastic Safety Padlock 35mm Body
- ABUS Padlock Solid Brass Padlock Keyed Alike 35mm Body
- Kasp Padlock Brass Padlock 35mm Body
- RS PRO Padlock ABS Padlock 32.1mm Body
- RS PRO Padlock ABS Padlock 32.1mm Body
- RS PRO Key Brass Padlock Weatherproof 43mm Body
- RS PRO Key Brass Padlock Weatherproof 4mm Body
- RS PRO Key Brass Padlock Weatherproof 40mm Body
