Spectrum Industrial Key Thermoplastic Body and Nylon Shackle Safety Padlock Weatherproof, 85 mm Shackle Length, 6 mm
- RS Stock No.:
- 241-2840
- Mfr. Part No.:
- S2573
- Manufacturer:
- Spectrum Industrial
Subtotal (1 unit)*
€24.30
(exc. VAT)
€29.89
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €24.30 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€10.80
(exc. VAT)
€13.28
(inc. VAT)
- RS Stock No.:
- 241-2840
- Mfr. Part No.:
- S2573
- Manufacturer:
- Spectrum Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spectrum Industrial | |
| Lock Type | Key | |
| Product Type | Safety Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 85mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Thermoplastic Body and Nylon Shackle | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Number of Keys | 1 | |
| Standards/Approvals | Conforms to OSHA guideline | |
| Select all | ||
|---|---|---|
Brand Spectrum Industrial | ||
Lock Type Key | ||
Product Type Safety Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 85mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Thermoplastic Body and Nylon Shackle | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Number of Keys 1 | ||
Standards/Approvals Conforms to OSHA guideline | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Spectrum Industrial LOK series is a Dielectric Nylon Shackle Red Safety Lockout Padlock. Compact high security padlocks designed with the user in mind. The nylon body is ribbed for easy gripping and handling with an individually keyed to differ 6-pin lock which will not release the key until the shackle is closed. This di-electric version has a hardened re-inforced nylon shackle which is completely non-conductive. Ideal for adding an extra level of security when working in dangerous environments.
Supplied in singles, boxed with a keyring.
Related links
- Spectrum Industrial Key Thermoplastic 6 mm Shackle, 42mm Body
- Spectrum Industrial Key Thermoplastic Safety Padlock Weatherproof, 43 mm Shackle
- Spectrum Industrial Key Nylon Safety Padlock Weatherproof, 6 mm Shackle
- Spectrum Industrial Key Ribbed Nylon Body Safety Padlock Weatherproof, 6 mm Shackle
- Spectrum Industrial Key Ribbed Nylon Safety Padlock Weatherproof 42mm Body
- Spectrum Industrial Padlock Nylon Padlock Weatherproof 42mm Body
- ABUS Keyed Brass Safety Padlock Weatherproof 40mm Body
- Master Lock Key Thermoplastic Safety Padlock, 6 mm Shackle

