Spectrum Industrial Key TPE Safety Padlock Weatherproof, 85 mm Shackle Length, 43 mm Diameter
- RS Stock No.:
- 241-2842
- Mfr. Part No.:
- S2576
- Manufacturer:
- Spectrum Industrial
Subtotal (1 unit)*
€24.30
(exc. VAT)
€29.89
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €24.30 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€10.80
(exc. VAT)
€13.28
(inc. VAT)
- RS Stock No.:
- 241-2842
- Mfr. Part No.:
- S2576
- Manufacturer:
- Spectrum Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spectrum Industrial | |
| Product Type | Safety Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 43mm | |
| Shackle Length | 85mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | TPE | |
| Colour | Blue | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Spectrum Industrial | ||
Product Type Safety Padlock | ||
Lock Type Key | ||
Shackle Diameter 43mm | ||
Shackle Length 85mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material TPE | ||
Colour Blue | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Spectrum Industrial LOK series is a Dielectric blue safety lockout padlock (Non Conductive). Compact high security padlocks designed with the user in mind. This di-electric version has a hardened re-inforced nylon shackle which is completely non-conductive. Ideal for adding an extra level of security when working in dangerous environments.
Supplied in singles, boxed with a keyring.
Related links
- Spectrum Industrial Key Thermoplastic Body and Nylon Shackle Safety Padlock Weatherproof, 6 mm Shackle
- Spectrum Industrial Key Thermoplastic 6 mm Shackle, 42mm Body
- Spectrum Industrial Key Nylon Safety Padlock Weatherproof, 6 mm Shackle
- Spectrum Industrial Key Ribbed Nylon Body Safety Padlock Weatherproof, 6 mm Shackle
- Spectrum Industrial Key Ribbed Nylon Safety Padlock Weatherproof 42mm Body
- Master Lock Key Thermoplastic Safety Padlock, 6 mm Shackle
- Master Lock Key Thermoplastic Safety Padlock 35mm Body
- Spectrum Industrial Padlock Nylon Padlock Weatherproof 42mm Body

