Master Lock Key Thermoplastic Safety Padlock, 6 mm Shackle

Subtotal (1 unit)*

€22.40

(exc. VAT)

€27.55

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 20 left, shipping from 05 October 2026
  • Plus 30 left, shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.40

*price indicative

RS Stock No.:
244-8335
Mfr. Part No.:
406BLK
Manufacturer:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Safety Padlock

Lock Type

Key

Shackle Diameter

6mm

Shackle Length

38mm

Bluetooth Connectivity

No

Keyed Alike

No

Material

Thermoplastic

Colour

Black

Number of Keys

1

Standards/Approvals

UL

COO (Country of Origin):
MX
The Master Lock padlock features a 38mm wide thermoplastic black body and a 38mm tall, 6mm diameter plastic shackle to help prevent electrocution and arc flashing and to prevent electrical current from shackle to key. Designed exclusively for Lockout/Tag out applications, the durable, lightweight material is easy to carry and padlock has key retaining cylinder to ensure the padlock is not left unlocked.

All components are non-sparking and non-magnetic - plastic, copper, brass

Compliance with one employee one lock one key best practice

Keyed different, 6-pin tumbler with over 40,000 available key changes cylinder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy