Master Lock Key Thermoplastic Safety Padlock, 6 mm Shackle
- RS Stock No.:
- 244-8336
- Mfr. Part No.:
- 406BLU
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€22.40
(exc. VAT)
€27.55
(inc. VAT)
Limited stock
- 55 left, ready to ship from another location
- Plus 72 left, shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.40 |
*price indicative
- RS Stock No.:
- 244-8336
- Mfr. Part No.:
- 406BLU
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Safety Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 6mm | |
| Shackle Length | 38mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Material | Thermoplastic | |
| Colour | Blue | |
| Number of Keys | 1 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Safety Padlock | ||
Lock Type Key | ||
Shackle Diameter 6mm | ||
Shackle Length 38mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Material Thermoplastic | ||
Colour Blue | ||
Number of Keys 1 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The Master Lock padlock features a 38mm wide thermoplastic blue body and a 38mm tall, 6mm diameter plastic shackle to help prevent electrocution and arc flashing and to prevent electrical current from shackle to key. Designed exclusively for Lockout/Tag out applications, the durable, lightweight material is easy to carry and padlock has key retaining cylinder to ensure the padlock is not left unlocked.
All components are non-sparking and non-magnetic - plastic, copper, brass
Compliance with one employee one lock one key best practice
Keyed different, 6-pin tumbler with over 40,000 available key changes cylinder
Related links
- Master Lock Key Thermoplastic Safety Padlock, 6 mm Shackle
- Master Lock Key Thermoplastic Safety Padlock 35mm Body
- Master Lock Key Xenoy Thermoplastic 11 mm Shackle
- Master Lock Red 1-Lock Lockout Thermoplastic Safety Padlock, 6 mm
- Master Lock Yellow 1-Lock Lockout Thermoplastic Safety Padlock, 6 mm
- RS PRO Key Aluminium Safety Padlock 40mm Body
- Spectrum Industrial Key Thermoplastic Safety Padlock Weatherproof, 43 mm Shackle
- Master Lock Padlock Zenex Thermoplastic Padlock Keyed Alike 38mm Body
