ABUS Key Hardened Steel Padlock Weatherproof, 37 mm Shackle Length, 11 mm Diameter

Subtotal (1 unit)*

€112.50

(exc. VAT)

€138.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€112.50

*price indicative

RS Stock No.:
261-0854
Mfr. Part No.:
52462
Manufacturer:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Lock Type

Key

Product Type

Padlock

Shackle Diameter

11mm

Shackle Length

37mm

Keyed Alike

No

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor & Outdoor

Material

Hardened Steel

Colour

Silver

Application

Home

Quantity Per Package

1Per Pack

Number of Keys

2

Weatherproof

Yes

Standards/Approvals

SSF Kl. 3/CEN Kl. 4

RoHS Status: Exempt

COO (Country of Origin):
CN
The ABUS high security padlock is made of hardened steel and is very suitable for securing high value items at high risk of theft.

Shackle and body made of hardened steel

Shackle made from hardened alloy steel

Double bolted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy