ABUS Padlock Hardened Steel Padlock Holder Weatherproof

Subtotal (1 unit)*

€34.87

(exc. VAT)

€42.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.87

*price indicative

RS Stock No.:
272-2564
Mfr. Part No.:
100/100+54TI/40 B/DFNLI
Manufacturer:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Product Type

Padlock Holder

Lock Type

Padlock

Material

Hardened Steel

Weatherproof

Yes

Standards/Approvals

No

COO (Country of Origin):
DE
The ABUS Padlock holder has anti corrosion properties and hidden screws.

Hinges protected against extraction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy