Kasp Key Brass Padlock Weatherproof, 15 mm Shackle Length, 12 mm Diameter, 25mm Body
- RS Stock No.:
- 273-5020
- Distrelec Article No.:
- 302-26-142
- Mfr. Part No.:
- K12025LO
- Manufacturer:
- Kasp
Subtotal (1 unit)*
€9.31
(exc. VAT)
€11.45
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.31 |
*price indicative
- RS Stock No.:
- 273-5020
- Distrelec Article No.:
- 302-26-142
- Mfr. Part No.:
- K12025LO
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 12mm | |
| Shackle Length | 15mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Brass | |
| Width | 25mm | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Key | ||
Shackle Diameter 12mm | ||
Shackle Length 15mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Brass | ||
Width 25mm | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass Padlock with hardened steel shackle is for extra protection against hacksaw and cropping attacks. Its double bolted locking mechanism to provide extra strength to resist against torsion and pull attacks. It is suitable for securing luggage, lockers, cabinets, toolboxes, and other low security applications.
Corrosion resistant
Affordable
Related links
- Kasp Key Brass Padlock Weatherproof 25mm Body
- ABUS Key Brass Padlock Weatherproof 25mm Body
- ABUS Key Steel 4 mm Shackle, 25mm Body
- Kasp Key Brass Padlock Weatherproof 40mm Body
- Kasp Key Brass Padlock Weatherproof 30mm Body
- Kasp Key Brass Padlock Weatherproof 40mm Body
- Kasp Key Brass Padlock Weatherproof 60mm Body
- Kasp Key Brass Padlock Weatherproof 20mm Body
