Brady Padlock Padlock
- RS Stock No.:
- 277-3593
- Distrelec Article No.:
- 303-74-453
- Mfr. Part No.:
- 873872
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 277-3593
- Distrelec Article No.:
- 303-74-453
- Mfr. Part No.:
- 873872
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Lock Type | Padlock | |
| Bluetooth | No | |
| Indoor/Outdoor | Outdoor | |
| Colour | Black | |
| Quantity Per Package | 1 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Lock Type Padlock | ||
Bluetooth No | ||
Indoor/Outdoor Outdoor | ||
Colour Black | ||
Quantity Per Package 1 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Brady Explosives Mining Padlock kit includes the equipment needed to implement lockout safety procedures. The pouch has a clear face allowing for easy identification. The heavy duty retractable key holder features a Kevlar cord with split ring attachment, and is extendable to 1200 mm. Clip allows it to attach to pouch or be used independently. A convenient way to carry padlocks, hasps and keys in a handy pouch.
For lockout tag out
The Explosives Mining Padlock Kit includes the equipment needed to implement lockout safety procedures. The pouch has a clear face allowing for easy identification. The heavy duty retractable key holder features a kevlar cord with split ring attachment, and is extendable to 1200 mm. Clip allows it to attach to pouch or be used independently. A convenient way to carry padlocks, hasps and keys in a handy pouch.
Related links
- Brady Padlock Padlock
- Siemens Padlock Padlock
- Schneider Electric Padlock Padlock
- Festo Padlock Padlock
- Brady Padlock Polyamide Padlock 4.7mm Shackle, 32mm Body
- Brady LOTO-6 Key Weatherproof Nylon Padlock 38.10mm Body
- Brady 10 Padlock Lockout Station
- Brady LOTO-9 Padlock Aluminium 4.72mm Shackle, 32.00mm Body
