Festo Padlock193786 Padlock
- RS Stock No.:
- 289-0951
- Mfr. Part No.:
- LRVS-D
- Manufacturer:
- Festo
Subtotal (1 unit)*
€19.15
(exc. VAT)
€23.55
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.15 |
*price indicative
- RS Stock No.:
- 289-0951
- Mfr. Part No.:
- LRVS-D
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Application | Industrial | |
| Standards/Approvals | RoHS, LABS (PWIS) conformity VDMA24364-B1/B2-L, CRC 2 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Application Industrial | ||
Standards/Approvals RoHS, LABS (PWIS) conformity VDMA24364-B1/B2-L, CRC 2 | ||
- COO (Country of Origin):
- CN
The Festo Padlock is a reliable and efficient padlock designed to withstand moderate corrosion stress. With a media temperature range of -20 degree Celsius to 60 degree Celsius, this padlock is suitable for various industrial applications. RoHS compliant materials ensure environmental compliance and peace of mind.
Corrosion resistance class CRC 2
LABS conformity for reliable performance
Product weight of 120 g for easy handling
