Hammerite Paint

Subtotal (1 unit)*

€60.14

(exc. VAT)

€73.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.14

*price indicative

RS Stock No.:
765-3884
Mfr. Part No.:
5092953
Manufacturer:
Hammerite
Find similar products by selecting one or more attributes.
Select all

Brand

Hammerite

Product Type

Paint

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Underbody Seal


Underbody Seal provides heavy duty rust protection for areas most prone to abrasion and high impact, from stones, grit, water and salt.

Ideal for wheel arches, floor panels and other underbody areas. Non-drip formulation aids easy application. Reduces drumming and road noise if applied inside door panels and under floor panels

1 coat brush application

Schutz: For use with a Schutz coating gun applied via a compressor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy