Hammerite 600 ml Grey Spray Paint
- RS Stock No.:
- 765-3850
- Mfr. Part No.:
- 5092833
- Manufacturer:
- Hammerite
Subtotal (1 unit)*
€20.49
(exc. VAT)
€25.20
(inc. VAT)
In Stock
- 12 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.49 |
*price indicative
- RS Stock No.:
- 765-3850
- Mfr. Part No.:
- 5092833
- Manufacturer:
- Hammerite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammerite | |
| Product Type | Spray Paint | |
| Colour | Grey | |
| Base Material | Water | |
| Standards/Approvals | EN 689, EN 14042, EN 482, REACH | |
| Package Size | 600 ml | |
| Trade Name | Stone Chip Shield Aerosol | |
| Select all | ||
|---|---|---|
Brand Hammerite | ||
Product Type Spray Paint | ||
Colour Grey | ||
Base Material Water | ||
Standards/Approvals EN 689, EN 14042, EN 482, REACH | ||
Package Size 600 ml | ||
Trade Name Stone Chip Shield Aerosol | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Hammerite Stonechip Shield
Protects stonechip damage, salt, damp and rust.
Remains flexible and will not crack or peel
Easy application - Non drip formulation
Durable and tough
Overpaintable with most top coats
Ideal for sills, spoilers and lower body panels
Schutz: To be used with a Schutz coating gun
Related links
- Hammerite 600 ml Black Spray Paint
- Hammerite 600 ml White Spray Paint
- Action Can 400 ml Grey Spray Paint
- Kontakt Chemie 200 ml Grey Spray Paint
- Ambersil 400 ml Grey Gloss Spray Paint
- nVent HOFFMAN 400 ml RAL 7032 Grey Spray Paint
- RS PRO 400 ml Grey Gloss Spray Paint
- Jelt 650 ml Grey Matt Galvanised Spray Paint
