Schneider Electric Label, 900 mm Length, 7 mm Height LVS01005 Black
- RS Stock No.:
- 758-796
- Mfr. Part No.:
- LVS01005
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€232.69
(exc. VAT)
€286.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €232.69 |
*price indicative
- RS Stock No.:
- 758-796
- Mfr. Part No.:
- LVS01005
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Label | |
| Sub Type | Label | |
| Height | 7mm | |
| Length | 900mm | |
| Width | 2mm | |
| Colour | Black | |
| Number of Individual Labels | 10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Label | ||
Sub Type Label | ||
Height 7mm | ||
Length 900mm | ||
Width 2mm | ||
Colour Black | ||
Number of Individual Labels 10 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric label range is designed for creating clear mimic diagrams and effective marking. Each label in this set of 10 offers a practical solution for clear identification in various installation environments.
Adhesive mounting mode ensures easy application on various surfaces
Symbolic marking provides clear and immediate Visual communication
Reliable packaging with recycled materials promotes sustainability
Related links
- Phoenix Contact Panel Marking 7 mm Height 0831738 Yellow
- Elesa Matt Black Polypropylene Handle 7 mm Height 160 mm Length
- Elesa Matt Black Polypropylene Handle 7 mm Height 142 mm Length
- Elesa Matt Black Polypropylene Handle 7 mm Height 172 mm Length
- Pinet Matt Black Plastic Handle 30 mm Height 140 mm Length
- Phoenix Contact Label 53.7 mm Height 1442462 Yellow
- Phoenix Contact Label 16 mm Height 1442587 Blue
- Phoenix Contact Label 29.8 mm Height 1433141 White
