Phoenix Contact Panel Marking, 7 mm Length, 7 mm Height 0831738 Yellow
- RS Stock No.:
- 518-515
- Mfr. Part No.:
- 0831738
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 518-515
- Mfr. Part No.:
- 0831738
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marking | |
| Sub Type | Laser Sheet | |
| Height | 7mm | |
| Length | 7mm | |
| Width | 20mm | |
| Colour | Yellow | |
| Material | ABS | |
| Number of Individual Labels | 176 | |
| Standards/Approvals | DIN EN ISO 2409:2013, DIN EN 62208 (VDE 0660-511):2012-06, ISO 175:2010, DIN EN ISO 4892-2:2021-11, DIN EN 60068-2-11:2000-02, EN ISO 22479:2022-06, ANSI/UL 969-2018:03, DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 1518-1:2019-10 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marking | ||
Sub Type Laser Sheet | ||
Height 7mm | ||
Length 7mm | ||
Width 20mm | ||
Colour Yellow | ||
Material ABS | ||
Number of Individual Labels 176 | ||
Standards/Approvals DIN EN ISO 2409:2013, DIN EN 62208 (VDE 0660-511):2012-06, ISO 175:2010, DIN EN ISO 4892-2:2021-11, DIN EN 60068-2-11:2000-02, EN ISO 22479:2022-06, ANSI/UL 969-2018:03, DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 1518-1:2019-10 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device marker is designed for precise and clear identification in various applications. Featuring a high contrast yellow surface paired with black marking, these prefabricated markers ensure optimal visibility. The stick-on design allows for easy application, while the robust ABS material guarantees durability in different environmental conditions. Each sheet includes 176 individual labels, making it a practical choice for extensive marking tasks. With its efficient adhesive backing, this product adheres firmly to surfaces, ensuring that your labels stay in place even under challenging conditions. Ideal for both professionals and DIY enthusiasts, this device marker revolutionizes your labelling tasks.
High contrast yellow top layer provides clear visibility
Prefabricated sheets allow for easy positioning in marking devices
Flexible adhesive mounting ensures compatibility with various surfaces
Crafted from durable ABS material to withstand harsh conditions
Designed for suitability across a range of applications
Tested for resistance against UV exposure and moisture
Related links
- Schneider Electric Label 7 mm Height LVS01005 Black
- Phoenix Contact Panel Marking 6 mm Height 0831753 Yellow
- Phoenix Contact Panel Marking 54 mm Height 0831752 Yellow
- Phoenix Contact Panel Marking 14 mm Height 0831756 Yellow
- Phoenix Contact Panel Marking 8 mm Height 0831742 Yellow
- Phoenix Contact Panel Marking 12 mm Height 0831754 Yellow
- Phoenix Contact Panel Marking 12 mm Height 0831740 Yellow
- Phoenix Contact Panel Marking 15 mm Height 0831744 Yellow
