Phoenix Contact Label 0819301

Subtotal (10 units, in packs of 10)*

€48.84

(exc. VAT)

€60.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€48.84€4.884

*price indicative

RS Stock No.:
248-2192
Mfr. Part No.:
0819301
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05, DIN EN 45545-2, DIN EN 60068-2-11:2000-02

COO (Country of Origin):
PL
The Phoenix Contact's plastic label can be labelled with BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK and CMS-P1-PLOTTER.

Colour white

Components free from silicone and halogen

Material PA

Flammability rating according to UL 94 V2

Wipe resistance DIN EN 61010-1 (VDE 0411-1)

Number of individual labels 10

Number of individual labels per row 2

Mounting type adhesive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy