Subtotal (10 units, in packs of 10)*
€71.87
(exc. VAT)
€88.40
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €71.87 | €7.187 |
*price indicative
- RS Stock No.:
- 248-2214
- Mfr. Part No.:
- 0828795
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Standards/Approvals | DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), UL 94 V2, ISO 4892-2:2013-03 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Standards/Approvals DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), UL 94 V2, ISO 4892-2:2013-03 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact plastic label is white in Color and has silicone-free compound.
Material PVC
Length 9 mm
Width 20 mm
Height 0.5 mm
Number of individual labels 75
Number of individual labels per row 5
Mounting type adhesive
