Phoenix Contact Panel Marker, 20 mm Length 0803254 White
- RS Stock No.:
- 856-4202
- Mfr. Part No.:
- 0803254
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€423.72
(exc. VAT)
€521.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €423.72 |
*price indicative
- RS Stock No.:
- 856-4202
- Mfr. Part No.:
- 0803254
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 20mm | |
| Width | 8mm | |
| Colour | White | |
| Material | Polyester | |
| Number of Individual Labels | 2500 | |
| Standards/Approvals | DIN EN 61010-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 20mm | ||
Width 8mm | ||
Colour White | ||
Material Polyester | ||
Number of Individual Labels 2500 | ||
Standards/Approvals DIN EN 61010-1 | ||
- COO (Country of Origin):
- PL
Label, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK S1.1, mounting type: adhesive, lettering field size: 20 mm x 8 mm, Number of individual labels: 2500
The EML ... self-adhesive device markers have been specifically developed for marking various types of operating equipment in control, system, and control cabinet engineering
Related links
- Phoenix Contact Panel Marker, 20 mm Length 0802762 White
- Phoenix Contact Panel Marker, 20 mm Length 0816773 Yellow
- Phoenix Contact Panel Marker, 20 mm Length 0830645 White
- Phoenix Contact Panel Marker, 20 mm Length 0815680 White
- Phoenix Contact Panel Marker, 20 mm Length 0830654 White
- Phoenix Contact Panel Marker, 20 mm Length 0828097 Silver
- Phoenix Contact Panel Marker, 20 mm Length 5031692 Yellow
- Phoenix Contact Panel Marker, 20 mm Length 0815800 Yellow
