Phoenix Contact Panel Marker, 20 mm Length 0815680 White
- RS Stock No.:
- 856-4533
- Mfr. Part No.:
- 0815680
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€324.28
(exc. VAT)
€398.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €324.28 |
*price indicative
- RS Stock No.:
- 856-4533
- Mfr. Part No.:
- 0815680
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 20mm | |
| Width | 8mm | |
| Colour | White | |
| Material | Polyamide | |
| Number of Individual Labels | 2500 | |
| Standards/Approvals | DIN 50018:2013-05, VW PV 3.10.7:2005-02, DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 9227:2012-09, ISO 4892-2:2013-03, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 20mm | ||
Width 8mm | ||
Colour White | ||
Material Polyamide | ||
Number of Individual Labels 2500 | ||
Standards/Approvals DIN 50018:2013-05, VW PV 3.10.7:2005-02, DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 9227:2012-09, ISO 4892-2:2013-03, RoHS Compliant | ||
- COO (Country of Origin):
- DE
Fabric label, Size according to customer specifications, maximum width: 100 mm, maximum height: 500 mm, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 20 mm x 8 mm, Number of individual labels: 2500
Enables labels to be stuck over edges and curves
Related links
- Phoenix Contact Panel Marker, 20 mm Length 0802762 White
- Phoenix Contact Panel Marker, 20 mm Length 0830645 White
- Phoenix Contact Panel Marker, 20 mm Length 0803254 White
- Phoenix Contact Panel Marker, 20 mm Length 0830654 White
- Phoenix Contact Panel Marker, 20 mm Length 0828097 Silver
- Phoenix Contact Panel Marker, 20 mm Length 5031692 Yellow
- Phoenix Contact Panel Marker, 20 mm Length 0815800 Yellow
- Phoenix Contact Panel Marker, 20 mm Length 0822631 Yellow
